
* Images are for reference only
SXT3248CA38-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CA38-44.000M
- JLCPCB Part #
- C6710753
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 40Ω 44MHz 8pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0215
200+
$0.8070
500+
$0.7796
1000+
$0.7668
Related Products

SXT3248CC38-44.000M
Suntsu Electronics, Inc.
$2.0505

SXT3248FA38-44.000M
Suntsu Electronics, Inc.
$2.1923

SXT3248AA38-44.000M
Suntsu Electronics, Inc.
$1.9796

SXT32410ED38-22.1184M
Suntsu Electronics, Inc.
$1.2435

SXT32418EE48-11.0592M
Suntsu Electronics, Inc.
$0.7748

SXT3248DA38-40.000M
Suntsu Electronics, Inc.
$1.2081
Welcome back, may I help you?