
* Images are for reference only
SXT22418FC17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC17-22.1184M
- JLCPCB Part #
- C7037625
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 22.1184MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2611
200+
$0.5042
500+
$0.4864
1000+
$0.4784
Related Products

SXT22418EC17-22.1184M
Suntsu Electronics, Inc.
$1.1596

SXT22418DC17-22.1184M
Suntsu Electronics, Inc.
$1.0775

SXT22418FC16-22.1184M
Suntsu Electronics, Inc.
$1.2579

SXT22418BA48-13.000M
Suntsu Electronics, Inc.
$0.8907

SXT2248DA27-38.400M
Suntsu Electronics, Inc.
$1.3513

SXT22419CA07-14.31818M
Suntsu Electronics, Inc.
$1.1596
Welcome back, may I help you?