
* Images are for reference only
SXT2248DA27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA27-38.400M
- JLCPCB Part #
- C5779304
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 38.4MHz 60Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3519
200+
$0.5398
500+
$0.5221
1000+
$0.5124
Related Products

SXT2248AA27-38.400M
Suntsu Electronics, Inc.
$1.2569

SXT3248DA27-38.400M
Suntsu Electronics, Inc.
$1.3519

SXT2248DA17-38.400M
Suntsu Electronics, Inc.
$1.3487

SXT22418DA48-50.000M
Suntsu Electronics, Inc.
$1.3648

SXT2248FE17-26.000M
Suntsu Electronics, Inc.
$1.2005

SXT22419AA07-37.400M
Suntsu Electronics, Inc.
$1.0103
Welcome back, may I help you?