
* Images are for reference only
SXT22418EC17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC17-22.1184M
- JLCPCB Part #
- C6254608
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 22.1184MHz 80Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1581
200+
$0.4617
500+
$0.4472
1000+
$0.4392
Related Products

SXT22418ED17-22.1184M
Suntsu Electronics, Inc.
$1.1774

SXT22418EA17-22.1184M
Suntsu Electronics, Inc.
$1.1179

SXT22417EC17-22.1184M
Suntsu Electronics, Inc.
$1.1581

SXT22416AA48-27.000M
Suntsu Electronics, Inc.
$1.1774

SXT22417DD07-13.000M
Suntsu Electronics, Inc.
$0.9619

SXT2248EB48-30.000M
Suntsu Electronics, Inc.
$1.3302