
* Images are for reference only
SXT22418FC16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC16-22.1184M
- JLCPCB Part #
- C7337092
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 22.1184MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2615
200+
$0.5040
500+
$0.4862
1000+
$0.4781
Related Products

SXT32418FD16-22.1184M
Suntsu Electronics, Inc.
$1.2356

SXT22417DC16-22.1184M
Suntsu Electronics, Inc.
$1.0773

SXT32410FC16-22.1184M
Suntsu Electronics, Inc.
$1.2857

SXT22419AA27-12.000M
Suntsu Electronics, Inc.
$0.9804

SXT22412CC16-16.000M
Suntsu Electronics, Inc.
$1.4294

SXT22419DA07-50.000M
Suntsu Electronics, Inc.
$1.3584
Welcome back, may I help you?