
* Images are for reference only
SXT22418DC17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC17-22.1184M
- JLCPCB Part #
- C6523251
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 22.1184MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0749
200+
$0.4290
500+
$0.4146
1000+
$0.4081
Related Products

SXT22418DB17-22.1184M
Suntsu Electronics, Inc.
$1.0556

SXT22412DC17-22.1184M
Suntsu Electronics, Inc.
$1.2854

SXT22417DC17-22.1184M
Suntsu Electronics, Inc.
$1.0749

SXT2248EA17-27.000M
Suntsu Electronics, Inc.
$1.2564

SXT2248DC07-24.000M
Suntsu Electronics, Inc.
$1.2243

SXT22418BB16-12.288M
Suntsu Electronics, Inc.
$0.8387
Welcome back, may I help you?