
* Images are for reference only
SXT22412DA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA16-26.000M
- JLCPCB Part #
- C7034800
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 26MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1952
200+
$0.4781
500+
$0.4620
1000+
$0.4539
Related Products

SXT22412CA16-26.000M
Suntsu Electronics, Inc.
$1.0693

SXT22412DC16-26.000M
Suntsu Electronics, Inc.
$1.1339

SXT22410DA16-26.000M
Suntsu Electronics, Inc.
$0.7382

SXT2248FD07-24.576M
Suntsu Electronics, Inc.
$1.4262

SXT2249BB27-12.000M
Suntsu Electronics, Inc.
$1.0370

SXT22418ED07-18.432M
Suntsu Electronics, Inc.
$1.2421
Welcome back, may I help you?