
* Images are for reference only
SXT22410DA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DA16-26.000M
- JLCPCB Part #
- C7332244
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 26MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7349
200+
$0.2943
500+
$0.2847
1000+
$0.2799
Related Products

SXT22410FA16-26.000M
Suntsu Electronics, Inc.
$0.8121

SXT22410BA16-26.000M
Suntsu Electronics, Inc.
$0.6915

SXT22410DA16-25.000M
Suntsu Electronics, Inc.
$0.7349

SXT22413AA17-22.1184M
Suntsu Electronics, Inc.
$1.1948

SXT22418DB17-13.560M
Suntsu Electronics, Inc.
$0.6047

SXT22412DC16-16.000M
Suntsu Electronics, Inc.
$1.4730