
* Images are for reference only
SXT2248FD07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD07-24.576M
- JLCPCB Part #
- C5953213
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 24.576MHz 80Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4250
200+
$0.5697
500+
$0.5503
1000+
$0.5406
Related Products

SXT2248FA07-24.576M
Suntsu Electronics, Inc.
$1.3814

SXT2248FD27-24.576M
Suntsu Electronics, Inc.
$1.4330

SXT22418FD07-24.576M
Suntsu Electronics, Inc.
$2.9338

SXT22413DD07-13.560M
Suntsu Electronics, Inc.
$1.1458

SXT2247BA48-32.000M
Suntsu Electronics, Inc.
$1.4524

SXT22418DA16-37.400M
Suntsu Electronics, Inc.
$1.0829
Welcome back, may I help you?