
* Images are for reference only
SXT3249BB17-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BB17-19.6608M
- JLCPCB Part #
- C7392219
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19.6608MHz 70Ω 9pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9672
200+
$0.3856
500+
$0.3728
1000+
$0.3664
Related Products

SXT3249CB17-19.6608M
Suntsu Electronics, Inc.
$0.9721

SXT3247BB17-19.6608M
Suntsu Electronics, Inc.
$0.7536

SXT3248BB17-19.6608M
Suntsu Electronics, Inc.
$0.7536

TSX-3225 24.0000MF15X-K
Seiko Epson
$0.3694

SXT3248EC48-25.000M
Suntsu Electronics, Inc.
$0.9223

SXT32416CB48-14.7456M
Suntsu Electronics, Inc.
$0.7809
Welcome back, may I help you?