
* Images are for reference only
SXT32413CB27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413CB27-13.000M
- JLCPCB Part #
- C5939680
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13MHz 13pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0219
200+
$0.4081
500+
$0.3937
1000+
$0.3872
Related Products

SXT32418CB27-13.000M
Suntsu Electronics, Inc.
$0.9158

SXT32413CA27-13.000M
Suntsu Electronics, Inc.
$1.0106

SXT32416CB27-13.000M
Suntsu Electronics, Inc.
$0.9158

SXT32412CC38-16.384M
Suntsu Electronics, Inc.
$1.1006

SXT32412EB38-13.560M
Suntsu Electronics, Inc.
$1.1713

SXT3248EE16-27.120M
Suntsu Electronics, Inc.
$0.9801
Welcome back, may I help you?