
* Images are for reference only
SXT22410FD16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FD16-24.000M
- JLCPCB Part #
- C7034503
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 24MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1456
200+
$0.4579
500+
$0.4419
1000+
$0.4354
Related Products

SXT22410FD16-20.000M
Suntsu Electronics, Inc.
$1.0685

SXT22410FD16-25.000M
Suntsu Electronics, Inc.
$0.8371

SXT22418FD16-24.000M
Suntsu Electronics, Inc.
$1.0701

SXT22415AA48-12.000M
Suntsu Electronics, Inc.
$1.2034

SXT22410BB07-12.000M
Suntsu Electronics, Inc.
$0.7793

SXT2249AA07-38.400M
Suntsu Electronics, Inc.
$1.2452
Welcome back, may I help you?