
* Images are for reference only
SXT32410EA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EA07-13.560M
- JLCPCB Part #
- C6525378
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 10pF 13.56MHz ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5589
200+
$0.2229
500+
$0.2165
1000+
$0.2132
Related Products

SXT32410DA07-13.560M
Suntsu Electronics, Inc.
$0.5298

SXT32410FA07-13.560M
Suntsu Electronics, Inc.
$0.5944

SXT32410EE07-13.560M
Suntsu Electronics, Inc.
$0.5880

SXT3248EE16-48.000M
Suntsu Electronics, Inc.
$1.3180

SXT32410EA48-13.560M
Suntsu Electronics, Inc.
$0.5653

C3E-22.1184-8-3030-R
AKER
$0.4232
Welcome back, may I help you?