
* Images are for reference only
SXT2249AA07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249AA07-38.400M
- JLCPCB Part #
- C5953411
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 38.4MHz 60Ω 9pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2482
200+
$0.4993
500+
$0.4816
1000+
$0.4735
Related Products

SXT2149AA07-38.400M
Suntsu Electronics, Inc.
$1.1145

SXT2248AA07-38.400M
Suntsu Electronics, Inc.
$1.2482

SXT3249AA07-38.400M
Suntsu Electronics, Inc.
$1.2482

SXT22410FD27-40.000M
Suntsu Electronics, Inc.
$2.4577

SXT22410BB17-24.000M
Suntsu Electronics, Inc.
$1.3497

SXT2247BB07-32.000M
Suntsu Electronics, Inc.
$1.4689
Welcome back, may I help you?