
* Images are for reference only
SXT22410BB07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BB07-12.000M
- JLCPCB Part #
- C5921621
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 120Ω 12MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7815
200+
$0.3126
500+
$0.3014
1000+
$0.2965
Related Products

SXT22410BB07-13.000M
Suntsu Electronics, Inc.
$0.9958

SXT22410FB07-12.000M
Suntsu Electronics, Inc.
$1.0571

SXT22412BB07-12.000M
Suntsu Electronics, Inc.
$1.0522

SXT22412FA38-14.7456M
Suntsu Electronics, Inc.
$0.7960

SXT22417BB07-12.000M
Suntsu Electronics, Inc.
$1.0152

SXT22416AA27-50.000M
Suntsu Electronics, Inc.
$1.2923
Welcome back, may I help you?