
* Images are for reference only
SXT32417CB48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CB48-24.576M
- JLCPCB Part #
- C6265306
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 24.576MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8493
200+
$0.3394
500+
$0.3282
1000+
$0.3217
Related Products

SXT32417CC48-24.576M
Suntsu Electronics, Inc.
$0.8911

SXT32417BB48-24.576M
Suntsu Electronics, Inc.
$0.7657

SXT32417DB48-24.576M
Suntsu Electronics, Inc.
$0.9748

SXT32418DB27-12.000M
Suntsu Electronics, Inc.
$0.8976

SXT32419DD38-14.7456M
Suntsu Electronics, Inc.
$0.9362

SXT32416CB16-14.7456M
Suntsu Electronics, Inc.
$0.7592