
* Images are for reference only
SXT22410EB48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EB48-48.000M
- JLCPCB Part #
- C7034192
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 48MHz 50Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2913
200+
$0.9153
500+
$0.8847
1000+
$0.8702
Related Products

SXT22410BB48-48.000M
Suntsu Electronics, Inc.
$0.7187

SXT32410EB48-48.000M
Suntsu Electronics, Inc.
$1.0474

SXT21410EB48-48.000M
Suntsu Electronics, Inc.
$1.1844

SXT22418EC48-30.000M
Suntsu Electronics, Inc.
$2.5926

SXT22418FE16-14.7456M
Suntsu Electronics, Inc.
$1.2424

SXT22417DC38-14.31818M
Suntsu Electronics, Inc.
$1.2794
Welcome back, may I help you?