
* Images are for reference only
SXT22418FE16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FE16-14.7456M
- JLCPCB Part #
- C7337213
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 18pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2453
200+
$0.4975
500+
$0.4814
1000+
$0.4733
Related Products

SXT22412FE16-14.7456M
Suntsu Electronics, Inc.
$0.8367

SXT22418FE17-14.7456M
Suntsu Electronics, Inc.
$1.2502

SXT22418FC16-14.7456M
Suntsu Electronics, Inc.
$1.1807

SXT22411DB07-16.384M
Suntsu Electronics, Inc.
$1.1403

SXT22419AA38-32.000M
Suntsu Electronics, Inc.
$1.0660

SXT22418CC27-12.288M
Suntsu Electronics, Inc.
$0.8803
Welcome back, may I help you?