
* Images are for reference only
SXT22418EE27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE27-24.000M
- JLCPCB Part #
- C7383400
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 24MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0309
200+
$0.4124
500+
$0.3979
1000+
$0.3915
Related Products

SXT22418EE07-24.000M
Suntsu Electronics, Inc.
$1.0261

SXT32418EE27-24.000M
Suntsu Electronics, Inc.
$0.6105

SXT22418EE27-20.000M
Suntsu Electronics, Inc.
$1.0309

SXT22412CC27-50.000M
Suntsu Electronics, Inc.
$1.3482

SXT22414AA17-27.000M
Suntsu Electronics, Inc.
$1.2323

FH2700030
Diodes Incorporated
$0.9391
Welcome back, may I help you?