
* Images are for reference only
SXT22410BB48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BB48-48.000M
- JLCPCB Part #
- C6248328
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 48MHz 50Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7187
200+
$0.2869
500+
$0.2772
1000+
$0.2724
Related Products

SXT22410BB48-40.000M
Suntsu Electronics, Inc.
$0.7187

SXT22410BB48-13.000M
Suntsu Electronics, Inc.
$1.0055

SXT21420BB48-48.000M
Suntsu Electronics, Inc.
$1.5211

SXT22411CC27-16.384M
Suntsu Electronics, Inc.
$1.1006

SXT22417BB16-14.31818M
Suntsu Electronics, Inc.
$1.1425

SXT22422CB07-37.400M
Suntsu Electronics, Inc.
$1.0555
Welcome back, may I help you?