
* Images are for reference only
SXT3248FC16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC16-22.1184M
- JLCPCB Part #
- C6710661
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 22.1184MHz 50Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3906
200+
$0.5550
500+
$0.5372
1000+
$0.5275
Related Products

SXT3248FD16-22.1184M
Suntsu Electronics, Inc.
$1.4018

SXT3248CC16-22.1184M
Suntsu Electronics, Inc.
$1.2534

SXT3248FA16-22.1184M
Suntsu Electronics, Inc.
$1.3680

SXT32413CC07-44.000M
Suntsu Electronics, Inc.
$2.0439

SXT32419DB17-24.576M
Suntsu Electronics, Inc.
$0.9566

SXT32411CB38-13.560M
Suntsu Electronics, Inc.
$0.5211
Welcome back, may I help you?