
* Images are for reference only
SXT2148FA38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FA38-48.000M
- JLCPCB Part #
- C7029265
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 48MHz 60Ω 8pF ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5970
200+
$0.6379
500+
$0.6170
1000+
$0.6057
Related Products

SXT2148FA38-40.000M
Suntsu Electronics, Inc.
$1.7577

SXT2148DA38-48.000M
Suntsu Electronics, Inc.
$1.4460

SXT2148AA38-48.000M
Suntsu Electronics, Inc.
$1.3448

SXT21419EB17-18.432M
Suntsu Electronics, Inc.
$1.3866

SXT21412DC38-25.000M
Suntsu Electronics, Inc.
$1.3448

SXT21420EE16-16.384M
Suntsu Electronics, Inc.
$1.3111
Welcome back, may I help you?