
* Images are for reference only
SXT21419EB17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419EB17-18.432M
- JLCPCB Part #
- C6692525
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18.432MHz 19pF 200Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3934
200+
$0.5571
500+
$0.5377
1000+
$0.5296
Related Products

SXT21419EB27-18.432M
Suntsu Electronics, Inc.
$1.3951

SXT21416EB17-18.432M
Suntsu Electronics, Inc.
$1.3934

SXT21419EB16-18.432M
Suntsu Electronics, Inc.
$1.3918

SXT21418DD07-48.000M
Suntsu Electronics, Inc.
$1.3579

402F20022IDR
CTS Electronic Components
$1.0011

SXT21418FB38-40.000M
Suntsu Electronics, Inc.
$2.6286
Welcome back, may I help you?