
* Images are for reference only
SXT32412AA16-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA16-28.63636M
- JLCPCB Part #
- C5935830
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 28.63636MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9490
200+
$0.3796
500+
$0.3668
1000+
$0.3603
Related Products

SXT32417AA16-28.63636M
Suntsu Electronics, Inc.
$1.2595

SXT32412DA16-28.63636M
Suntsu Electronics, Inc.
$1.0488

SXT32410AA16-28.63636M
Suntsu Electronics, Inc.
$0.9490

ABM8-22.1184MHZ-B2-T3
Abracon LLC
$1.0279

SXT32418EE17-48.000M
Suntsu Electronics, Inc.
$0.9313

QT325S-19.200MDIE-T
QST Products, LLC
$0.8204