
* Images are for reference only
SXT22420BA07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA07-24.576M
- JLCPCB Part #
- C5929604
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20pF 24.576MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6004
200+
$1.0386
500+
$1.0030
1000+
$0.9869
Related Products

SXT22410BA07-24.576M
Suntsu Electronics, Inc.
$2.0448

SXT22420BA27-24.576M
Suntsu Electronics, Inc.
$2.7070

SXT22420BB07-24.576M
Suntsu Electronics, Inc.
$2.8120

SXT22411CA07-37.400M
Suntsu Electronics, Inc.
$1.0467

SXT2248DB48-26.000M
Suntsu Electronics, Inc.
$1.0628

SXT22417BB07-12.000M
Suntsu Electronics, Inc.
$1.0176
Welcome back, may I help you?