
* Images are for reference only
SXT2248EC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EC07-32.000M
- JLCPCB Part #
- C7104516
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 32MHz 60Ω 8pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4395
200+
$0.5745
500+
$0.5552
1000+
$0.5471
Related Products

SXT2248EC27-32.000M
Suntsu Electronics, Inc.
$1.4476

SXT2248FC07-32.000M
Suntsu Electronics, Inc.
$1.5186

SXT22418EC07-32.000M
Suntsu Electronics, Inc.
$1.2071

SXT22412ED07-16.000M
Suntsu Electronics, Inc.
$1.5589

SXT22415CA07-13.000M
Suntsu Electronics, Inc.
$0.9037

SXT22413AA16-26.000M
Suntsu Electronics, Inc.
$1.0425
Welcome back, may I help you?