
* Images are for reference only
IS61LF25618A-7.5TQLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LF25618A-7.5TQLI-TR
- JLCPCB Part #
- C6969461
- Package
- LQFP-100(14x20)
- Description
- -40℃~+85℃ 160mA 3.135V~3.465V 4Mbit 7.5ns 75mA Auto power-down function Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4552
200+
$6.1673
500+
$5.9617
800+
$5.8590
Related Products

IS61NLF25618A-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$8.4367

IS61LF25618EC-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$7.5758

IS61LF25636A-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$14.1832

CY7C1470BV25-200AXC
Infineon/Cypress Semicon
$15.0970

CY7C1460KV33-200AXC
Infineon/Cypress Semicon
$5.3482

CY7C1370BV25-133AC
Infineon/Cypress Semicon
$1.3716
Welcome back, may I help you?