
* Images are for reference only
IS43TR82560CL-125KBL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43TR82560CL-125KBL
- JLCPCB Part #
- C17595923
- Package
- TWBGA-78(8x10.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 2Gbit 800MHz SDRAM DDR3L TWBGA-78(8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 242
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6559
242+
$3.8533
484+
$3.7244
968+
$3.6615
Related Products

IS43TR82560CL-125KBLI
ISSI(Integrated Silicon Solution)
$14.5055

IS43TR82560DL-125KBL
ISSI(Integrated Silicon Solution)
$10.5088

IS43TR82560C-125KBL
ISSI(Integrated Silicon Solution)
$8.8175

IS43TR82560CL-15HBL-TR
ISSI(Integrated Silicon Solution)
$15.1085

IS43TR82560DL-125KBLI-TR
ISSI(Integrated Silicon Solution)
$13.7220

IS43TR82560DL-125KBLI
ISSI(Integrated Silicon Solution)
$10.1089
Welcome back, may I help you?