
* Images are for reference only
IS61NLF51236B-6.5TQLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NLF51236B-6.5TQLI
- JLCPCB Part #
- C20189631
- Package
- LQFP-100(14x20)
- Description
- -40℃~+85℃ 18Mbit 240mA 3.135V~3.465V 6.5ns 60mA Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3458
216+
$10.5133
504+
$10.1616
1008+
$9.9881
Related Products

IS61LF51236B-6.5TQLI
ISSI(Integrated Silicon Solution)
$19.6020

IS61NLF51236B-7.5TQLI
ISSI(Integrated Silicon Solution)
$18.9548

IS61NVF51236B-7.5TQLI
ISSI(Integrated Silicon Solution)
$18.9548

CY7C1381B-83AC
Infineon/Cypress Semicon
$1.3813

IS61LF25636B-7.5TQLI
ISSI(Integrated Silicon Solution)
$15.1645

CY7C1386KV33-200AXCT
Infineon/Cypress Semicon
$2.5585
Welcome back, may I help you?