
* Images are for reference only
IS25LP256H-JLLE-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP256H-JLLE-TR
- JLCPCB Part #
- C5741412
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+105℃ 100,000 Cycles 10uA 166MHz 2.7V~3.6V 20 Years 256Mbit SPI WSON-8-EP(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2954
200+
$2.5121
500+
$2.4283
1000+
$2.3864
Related Products
Welcome back, may I help you?