
* Images are for reference only
IS25LP128F-JBLA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP128F-JBLA3-TR
- JLCPCB Part #
- C6969441
- Package
- SOIC-8-208mil
- Description
- -40℃~+125℃ 100,000 cycles 128Mbit 166MHz 2.3V~3.6V 20 Years 200us 8uA Power-on reset、Hardware write protection、Software write protection、Write enable latch SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.2993
10+
$2.8386
30+
$2.5640
100+
$2.2879
500+
$2.1594
1000+
$2.1016
Related Products
Welcome back, may I help you?