
* Images are for reference only
IS42S16400D-6T
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16400D-6T
- JLCPCB Part #
- C20493962
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 166MHz 3V~3.6V 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7238
216+
$2.6837
540+
$2.5938
972+
$2.5488
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S16400D-7T
ISSI(Integrated Silicon Solution)
$6.4040

IS42S16400D-6TL
ISSI(Integrated Silicon Solution)
$3.6849

IS42S16800D-6T
ISSI(Integrated Silicon Solution)
$15.7342

AS4C8M16S-6TINTR
Micron Tech
$6.0858

IS42S16400F-5TL
ISSI(Integrated Silicon Solution)
$7.9547

MT48LC32M8A2TG-6A:D
Micron Tech
$14.0710