
* Images are for reference only
IS42S83200B-7TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S83200B-7TLI-TR
- JLCPCB Part #
- C20493318
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 143MHz 256Mbit 3.3V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2155
200+
$9.2631
500+
$8.9538
1500+
$8.8016
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S83200J-7TLI-TR
ISSI(Integrated Silicon Solution)
$8.1221

IS42S83200G-7TLI-TR
ISSI(Integrated Silicon Solution)
$15.7297

IS42S83200B-7TI-TR
ISSI(Integrated Silicon Solution)
$22.6658

MT48LC4M16A2P-7E IT:J TR
Micron Tech
$10.5757

IS42S16800E-6TLI-TR
ISSI(Integrated Silicon Solution)
$13.8258

MT48LC16M16A2TG-7E:D
Micron Tech
$16.4765
Welcome back, may I help you?