This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECLB40W-110D24

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
ECLB40W-110D24
JLCPCB Part #
C6941716
Package
DIP,52x30.5mm
Description
-40℃~+105℃ 10.16mm 2 200mVp-p 24V 250kHz 30.48mm 43V~160V 52.07mm 833mA 850uF 89% ±1% DIP,52x30.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $122.1522
200+ $48.7395
500+ $47.1116
1000+ $46.3072
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons