
* Images are for reference only
EKXJ161ELL181ML20S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ161ELL181ML20S
- JLCPCB Part #
- C1599629
- Package
- Plugin,D16xL20mm
- Description
- -40℃~+105℃ 1.92375A@100kHz 10000hrs@105℃ 160V 16mm 180uF 20mm 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9362
200+
$0.3626
500+
$0.3497
1000+
$0.3433
Related Products
Welcome back, may I help you?