
* Images are for reference only
78L12L-T92-B
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78L12L-T92-B
- JLCPCB Part #
- C211643
- Package
- TO-92-2.54mm
- Description
- -40℃~+85℃@(Ta) 1 1.7V 100mA 12V 27V 2mA 65dB@(120Hz) 80uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92-2.54mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0664
150+
$0.0579
500+
$0.0516
2000+
$0.0464
4000+
$0.0439
Related Products
Welcome back, may I help you?