
* Images are for reference only
78D08
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78D08
- JLCPCB Part #
- C9073
- Package
- TO-252-2(DPAK)
- Description
- -20℃~+150℃@(Tj) 1 25V 2V@(0.5A) 500mA 58uV 72dB@(120Hz) 8V Fixed Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1245
10+
$0.1218
30+
$0.1200
100+
$0.1183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?