
* Images are for reference only
2SC3647G-S-AB3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 2SC3647G-S-AB3-R
- JLCPCB Part #
- C123307
- Package
- SOT-89
- Description
- 1 NPN 100V 100nA 120MHz 130mV 2A 400 500mW 6V NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 85
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1327
50+
$0.1057
150+
$0.0921
500+
$0.0820
2500+
$0.0739
4000+
$0.0699
Related Products
Welcome back, may I help you?