
* Images are for reference only
IS25LP020E-JYLE-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP020E-JYLE-TR
- JLCPCB Part #
- C6883825
- Package
- USON-8-EP(2x3)
- Description
- -40℃~+125℃ 1.2ms 100,000 cycles 104MHz 17uA 2.3V~3.6V 20 Years 200ms@(64KB) 2Mbit Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI USON-8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9472
200+
$0.3789
500+
$0.3661
1000+
$0.3597
Related Products
Welcome back, may I help you?