
* Images are for reference only
IS43LD32640C-18BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LD32640C-18BLI-TR
- JLCPCB Part #
- C17452694
- Package
- TFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.7V~1.95V 2Gbit 533MHz High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset TFBGA-134(10x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5243
200+
$7.3927
500+
$7.1454
1000+
$7.0233
Related Products

IS43LD32640B-18BLI-TR
ISSI(Integrated Silicon Solution)
$10.6338

IS43LD16640C-18BLI-TR
ISSI(Integrated Silicon Solution)
$10.2949

IS43LD32320C-18BLI-TR
ISSI(Integrated Silicon Solution)
$10.9999

IS43LD16128C-25BLI-TR
ISSI(Integrated Silicon Solution)
$26.0889

IS43LD32640C-18BLI
ISSI(Integrated Silicon Solution)
$19.8268

IS43LD32128B-18BLI
ISSI(Integrated Silicon Solution)
$27.1248
Welcome back, may I help you?