
* Images are for reference only
IS31BL3230-QFLS2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31BL3230-QFLS2-TR
- JLCPCB Part #
- C2678579
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 2.7V~5.5V 8 90mA PWM QFN-16-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4921
200+
$0.1908
500+
$0.1844
1000+
$0.1811
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?