
* Images are for reference only
IS45S16100H-7TLA2
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS45S16100H-7TLA2
- JLCPCB Part #
- C17328877
- Package
- TSOPII-50
- Description
- -40℃~+105℃ 143MHz 16Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Auto refresh TSOPII-50 SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 117
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5321
234+
$1.8087
468+
$1.7475
1053+
$1.7185
Related Products

IS45S16100H-7BLA2
ISSI(Integrated Silicon Solution)
$5.4083

IS45S16100H-7TLA1
ISSI(Integrated Silicon Solution)
$2.6687

IS45S16400J-7TLA2
ISSI(Integrated Silicon Solution)
$4.7286

IS42S16100H-7TL-TR
ISSI(Integrated Silicon Solution)
$2.7235

W9816G6JH-7I TR
Winbond Elec
$1.6766

W9816G6JH-7
Winbond Elec
$1.9198
Welcome back, may I help you?