
* Images are for reference only
EMXB350ARA561MLH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMXB350ARA561MLH0S
- JLCPCB Part #
- C6845217
- Package
- SMD,D16xL17mm
- Description
- -40℃~+150℃ 1000hrs@150℃ 160mΩ@100kHz 16mm 17mm 35V 460mA@120Hz 560uF ±20% SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2516
175+
$0.4994
525+
$0.4833
1050+
$0.4752
Welcome back, may I help you?