
EKMQ251ELL220MJ20S
- Manufacturer
- MFR.Part #
- EKMQ251ELL220MJ20S
- JLCPCB Part #
- C5113577
- Package
- Plugin,D10xL21.5mm
- Description
- -40℃~+105℃ 105mA@120Hz 10mm 2000hrs@105℃ 21.5mm 22uF 250V 5mm ±20% 插件,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D10xL21.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 21.5mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 105mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
EKMQ251ELL220MJ20S
Extended- Manufacturer
- MFR.Part #
- EKMQ251ELL220MJ20S
- JLCPCB Part #
- C5113577
- Package
- Plugin,D10xL21.5mm
- Description
- -40℃~+105℃ 105mA@120Hz 10mm 2000hrs@105℃ 21.5mm 22uF 250V 5mm ±20% 插件,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKMQ251ELL220MJ20S
Extended- Manufacturer
- MFR.Part #
- EKMQ251ELL220MJ20S
- JLCPCB Part #
- C5113577
- Package
- Plugin,D10xL21.5mm
- Description
- -40℃~+105℃ 105mA@120Hz 10mm 2000hrs@105℃ 21.5mm 22uF 250V 5mm ±20% 插件,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKMQ251ELL220MJ20S Specifications
EKMQ251ELL220MJ20S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D10xL21.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 21.5mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 105mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKMQ251ELL220MJ20S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKMQ251ELL220MJ20S Documents
EKMQ251ELL220MJ20S datasheets or manufacturer documentation.
Datasheet: EKMQ251ELL220MJ20S Datasheet (PDF)
EKMQ251ELL220MJ20S Schematic Symbol & PCB Footprint
The EKMQ251ELL220MJ20S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.