This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMR421VSN331MP50S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMR421VSN331MP50S
JLCPCB Part #
C1606603
Package
Plugin,D22xL50mm
Description
-25℃~+85℃ 10mm 2000hrs@85℃ 22mm 3.146A@50kHz 330uF 420V 50mm ±20% 插件,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6254
200+ $1.4028
500+ $1.3545
1000+ $1.3304
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons