
* Images are for reference only
SXT21415DC07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415DC07-18.432M
- JLCPCB Part #
- C6835658
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 15pF 18.432MHz 200Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3627
200+
$0.5445
500+
$0.5268
1000+
$0.5171
Related Products

SXT21415DC27-18.432M
Suntsu Electronics, Inc.
$1.3676

SXT21413DC07-18.432M
Suntsu Electronics, Inc.
$1.3627

SXT21415DC17-18.432M
Suntsu Electronics, Inc.
$1.3660

SXT21417BB17-18.432M
Suntsu Electronics, Inc.
$1.3144

SXT21417ED27-50.000M
Suntsu Electronics, Inc.
$1.5995

SXT21410CC38-20.000M
Suntsu Electronics, Inc.
$1.6688
Welcome back, may I help you?