
* Images are for reference only
SXT32410AA16-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA16-29.4912M
- JLCPCB Part #
- C7383638
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 29.4912MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9504
200+
$0.3802
500+
$0.3673
1000+
$0.3609
Related Products

SXT32413AA16-29.4912M
Suntsu Electronics, Inc.
$0.9504

SXT32410BA16-29.4912M
Suntsu Electronics, Inc.
$0.9665

SXT32418AA16-29.4912M
Suntsu Electronics, Inc.
$0.9504

SXT32412EE27-13.560M
Suntsu Electronics, Inc.
$1.2065

SXT32410EB38-38.400M
Suntsu Electronics, Inc.
$0.9987

SXT32418EA17-26.000M
Suntsu Electronics, Inc.
$0.8618
Welcome back, may I help you?