
* Images are for reference only
SXT22415AA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA17-32.000M
- JLCPCB Part #
- C7379607
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 15pF 32MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1518
200+
$0.4598
500+
$0.4453
1000+
$0.4372
Related Products

SXT22415AA16-32.000M
Suntsu Electronics, Inc.
$1.0986

SXT22415AA07-32.000M
Suntsu Electronics, Inc.
$1.0470

SXT22417AA17-32.000M
Suntsu Electronics, Inc.
$1.0550

SXT22421DC27-50.000M
Suntsu Electronics, Inc.
$1.3841

SXT2248ED48-24.576M
Suntsu Electronics, Inc.
$1.3631

SXT22412CA07-27.000M
Suntsu Electronics, Inc.
$1.0663
Welcome back, may I help you?