
* Images are for reference only
SXT3248EC38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC38-48.000M
- JLCPCB Part #
- C7391635
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 40Ω 48MHz 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2905
200+
$0.5159
500+
$0.4982
1000+
$0.4902
Related Products

SXT3248EC38-44.000M
Suntsu Electronics, Inc.
$2.1454

SXT3248ED38-48.000M
Suntsu Electronics, Inc.
$1.3033

SXT2248EC38-48.000M
Suntsu Electronics, Inc.
$1.3419

SXT3247BA27-22.1184M
Suntsu Electronics, Inc.
$1.2085

FA-238V 14.31818MD-G
Seiko Epson
$0.9851

SXT32410BB16-19.200M
Suntsu Electronics, Inc.
$1.0912