
* Images are for reference only
SXT32418CC16-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CC16-28.63636M
- JLCPCB Part #
- C7109390
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 28.63636MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1755
200+
$0.4699
500+
$0.4538
1000+
$0.4457
Related Products

SXT32418DC16-28.63636M
Suntsu Electronics, Inc.
$1.1222

SXT32410CC16-28.63636M
Suntsu Electronics, Inc.
$1.0447

SXT32419CC16-28.63636M
Suntsu Electronics, Inc.
$1.1755

SXT32417DD07-52.000M
Suntsu Electronics, Inc.
$1.0189

SXT32419CA48-20.000M
Suntsu Electronics, Inc.
$0.7960

SXT32418EA07-18.432M
Suntsu Electronics, Inc.
$0.7783
Welcome back, may I help you?